Similar
Similar
Similar



| SEAM-50-09.0-L-04-2-A-K-TR | |
|---|---|
| DigiKey Part Number | SEAM-50-09.0-L-04-2-A-K-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SEAM-50-09.0-L-04-2-A-K-TR | 
| Description | CONN HD ARRAY PLUG 200P SMD GOLD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAM-50-09.0-L-04-2-A-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | High Density Array, Male | |
| Number of Positions | 200 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 4 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
| Height Above Board | 0.457" (11.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 125 | kr.129.28104 | kr.16,160.13 | 
| Unit Price without VAT: | kr.129.28104 | 
|---|---|
| Unit Price with VAT: | kr.161.60130 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark