


SEAM-50-07.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-07.0-S-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-07.0-S-06-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-07.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-07.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.19000 | kr.224.19 |
| 10 | kr.214.36800 | kr.2,143.68 |
| 25 | kr.206.32320 | kr.5,158.08 |
| 50 | kr.191.22560 | kr.9,561.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.164.25047 | kr.24,637.57 |
| 300 | kr.146.88000 | kr.44,064.00 |
| Unit Price without VAT: | kr.224.19000 |
|---|---|
| Unit Price with VAT: | kr.280.23750 |



