


SEAM-50-02.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-02.0-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-02.0-L-10-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 500 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-02.0-S-10-1-A-K-TR | Samtec Inc. | 270 | 612-SEAM-50-02.0-S-10-1-A-K-TRCT-ND | kr.262.60000 | Similar |
| SEAM-50-02.0-S-10-2-A-K-TR | Samtec Inc. | 111 | SAM8029CT-ND | kr.262.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.37000 | kr.228.37 |
| 10 | kr.194.08000 | kr.1,940.80 |
| 25 | kr.181.93280 | kr.4,548.32 |
| 50 | kr.180.91820 | kr.9,045.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.152.80751 | kr.34,381.69 |
| 450 | kr.147.80920 | kr.66,514.14 |
| Unit Price without VAT: | kr.228.37000 |
|---|---|
| Unit Price with VAT: | kr.285.46250 |

