




SEAM-50-02.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15072TR-ND - Tape & Reel (TR) SAM15072CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 200 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.34000 | kr.116.34 |
| 10 | kr.98.87900 | kr.988.79 |
| 25 | kr.92.68560 | kr.2,317.14 |
| 50 | kr.88.26300 | kr.4,413.15 |
| 100 | kr.86.52580 | kr.8,652.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.75.40814 | kr.26,392.85 |
| 700 | kr.70.69100 | kr.49,483.70 |
| Unit Price without VAT: | kr.116.34000 |
|---|---|
| Unit Price with VAT: | kr.145.42500 |

