SEAM-50-01-L-10-2-RA-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.346.07020
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.381.60080
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.381.60080
Datasheet
500 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
SEARAY

SEAM-50-01-L-10-2-RA-TR

DigiKey Part Number
SEAM-50-01-L-10-2-RA-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAM-50-01-L-10-2-RA-TR
Description
CONN HD ARRAY PLUG 500P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-50-01-L-10-2-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Male
Height Above Board
0.511" (12.99mm)
Number of Positions
500
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-50-01-L-10-1-RA-TRSamtec Inc.0SEAM-50-01-L-10-1-RA-TR-NDkr.346.07020Similar
SEAM-50-01-S-10-1-RA-TRSamtec Inc.0SEAM-50-01-S-10-1-RA-TR-NDkr.381.60080Similar
SEAM-50-01-S-10-2-RA-TRSamtec Inc.0SEAM-50-01-S-10-2-RA-TR-NDkr.381.60080Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.346.07020kr.17,303.51
Manufacturers Standard Package
Unit Price without VAT:kr.346.07020
Unit Price with VAT:kr.432.58775