




SEAM-40-11.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14463TR-ND - Tape & Reel (TR) SAM14463CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-11.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-11.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.53000 | kr.174.53 |
| 10 | kr.166.85400 | kr.1,668.54 |
| 25 | kr.160.58880 | kr.4,014.72 |
| 50 | kr.148.83960 | kr.7,441.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.127.84700 | kr.12,784.70 |
| 300 | kr.108.77440 | kr.32,632.32 |
| 500 | kr.99.24608 | kr.49,623.04 |
| Unit Price without VAT: | kr.174.53000 |
|---|---|
| Unit Price with VAT: | kr.218.16250 |




