Similar
Similar
Similar



SEAM-40-06.5-S-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-40-06.5-S-08-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-06.5-S-08-1-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-06.5-S-08-1-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 11.5mm, 12.5mm, 13mm |
Number of Positions 320 | Height Above Board 0.360" (9.14mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-40-06.5-L-08-1-A-K-TR | Samtec Inc. | 0 | SEAM-40-06.5-L-08-1-A-K-TR-ND | kr.186.64113 | Similar |
| SEAM-40-06.5-L-08-2-A-K-TR | Samtec Inc. | 0 | SEAM-40-06.5-L-08-2-A-K-TR-ND | kr.186.64113 | Similar |
| SEAM-40-06.5-S-08-2-A-K-TR | Samtec Inc. | 190 | 612-SEAM-40-06.5-S-08-2-A-K-TRCT-ND | kr.254.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.205.28960 | kr.30,793.44 |
| Unit Price without VAT: | kr.205.28960 |
|---|---|
| Unit Price with VAT: | kr.256.61200 |



