
SEAM-40-03.5-S-14-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-03.5-S-14-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-03.5-S-14-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.5-S-14-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.5-S-14-2-A-K-TR Models |
Category | Number of Rows 14 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 560 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.33000 | kr.344.33 |
| 10 | kr.292.66700 | kr.2,926.67 |
| 25 | kr.283.51720 | kr.7,087.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.231.63193 | kr.34,744.79 |
| Unit Price without VAT: | kr.344.33000 |
|---|---|
| Unit Price with VAT: | kr.430.41250 |


