

SEAM-40-03.0-S-08-2-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-40-03.0-S-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-03.0-S-08-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-03.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-03.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.191.04000 | kr.191.04 |
10 | kr.182.68800 | kr.1,826.88 |
25 | kr.175.82840 | kr.4,395.71 |
50 | kr.162.96320 | kr.8,148.16 |
100 | kr.156.37820 | kr.15,637.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | kr.139.97484 | kr.31,494.34 |
450 | kr.122.64960 | kr.55,192.32 |
Unit Price without VAT: | kr.191.04000 |
---|---|
Unit Price with VAT: | kr.238.80000 |