Similar
Similar
Similar
Similar

SEAM-40-02.0-L-14-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-02.0-L-14-2-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-14-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 560 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-14-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 560 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.191.50086 | kr.33,512.65 |
| Unit Price without VAT: | kr.191.50086 |
|---|---|
| Unit Price with VAT: | kr.239.37608 |


