




SEAM-40-02.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15066TR-ND - Tape & Reel (TR) SAM15066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 400 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-40-02.0-L-10-1-A-K-TR | Samtec Inc. | 149 | SAM15065CT-ND | kr.203.13000 | Similar |
| SEAM-40-02.0-S-10-1-A-K-TR | Samtec Inc. | 131 | SAM15067CT-ND | kr.211.12000 | Similar |
| SEAM-40-02.0-S-10-2-A-K-TR | Samtec Inc. | 427 | SAM8025CT-ND | kr.186.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.61000 | kr.192.61 |
| 10 | kr.163.68000 | kr.1,636.80 |
| 25 | kr.153.43040 | kr.3,835.76 |
| 50 | kr.150.15900 | kr.7,507.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.134.47196 | kr.30,256.19 |
| 450 | kr.122.67900 | kr.55,205.55 |
| Unit Price without VAT: | kr.192.61000 |
|---|---|
| Unit Price with VAT: | kr.240.76250 |


