


SEAM-30-11.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-11.0-L-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-11.0-L-08-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-11.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-11.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm, 19mm |
Number of Positions 240 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.84000 | kr.230.84 |
| 10 | kr.196.18500 | kr.1,961.85 |
| 25 | kr.183.90320 | kr.4,597.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.158.98267 | kr.11,923.70 |
| 150 | kr.149.56060 | kr.22,434.09 |
| Unit Price without VAT: | kr.230.84000 |
|---|---|
| Unit Price with VAT: | kr.288.55000 |

