




SEAM-30-02.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14412TR-ND - Tape & Reel (TR) SAM14412CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 240 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-02.0-S-08-1-A-K-TR | Samtec Inc. | 114 | SAM14417CT-ND | kr.150.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.20000 | kr.137.20 |
| 10 | kr.116.57400 | kr.1,165.74 |
| 25 | kr.109.27640 | kr.2,731.91 |
| 50 | kr.104.06100 | kr.5,203.05 |
| 100 | kr.103.59810 | kr.10,359.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.92.78604 | kr.20,876.86 |
| 450 | kr.84.63900 | kr.38,087.55 |
| Unit Price without VAT: | kr.137.20000 |
|---|---|
| Unit Price with VAT: | kr.171.50000 |




