SEAM-30-01-S-10-2-RA-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.213.41320
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.213.40320
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.248.62940
Datasheet
300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
SEARAY

SEAM-30-01-S-10-2-RA-K-TR

DigiKey Part Number
612-SEAM-30-01-S-10-2-RA-K-TR-ND - Tape & Reel (TR)
612-SEAM-30-01-S-10-2-RA-K-TRCT-ND - Cut Tape (CT)
612-SEAM-30-01-S-10-2-RA-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-30-01-S-10-2-RA-K-TR
Description
CONN HD ARRAY PLUG 300P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-01-S-10-2-RA-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Height Above Board
0.511" (12.99mm)
Number of Positions
300
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-30-01-L-10-1-RA-K-TRSamtec Inc.0SEAM-30-01-L-10-1-RA-K-TR-NDkr.213.41320Similar
SEAM-30-01-L-10-2-RA-K-TRSamtec Inc.0SEAM-30-01-L-10-2-RA-K-TR-NDkr.213.40320Similar
SEAM-30-01-S-10-1-RA-K-TRSamtec Inc.0SEAM-30-01-S-10-1-RA-K-TR-NDkr.248.62940Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.303.56000kr.303.56
10kr.258.01300kr.2,580.13
25kr.247.01640kr.6,175.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.203.03860kr.10,151.93
100kr.201.80980kr.20,180.98
Manufacturers Standard Package
Unit Price without VAT:kr.303.56000
Unit Price with VAT:kr.379.45000