


SEAM-20-03.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-03.5-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-03.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-03.5-L-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-03.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-03.5-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.17000 | kr.80.17 |
| 10 | kr.74.83300 | kr.748.33 |
| 25 | kr.70.73840 | kr.1,768.46 |
| 50 | kr.64.77100 | kr.3,238.55 |
| 100 | kr.60.88860 | kr.6,088.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.55.63770 | kr.16,691.31 |
| 600 | kr.47.34332 | kr.28,405.99 |
| 1.500 | kr.39.50672 | kr.59,260.08 |
| Unit Price without VAT: | kr.80.17000 |
|---|---|
| Unit Price with VAT: | kr.100.21250 |


