




SEAM-20-02.0-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14393TR-ND - Tape & Reel (TR) SAM14393CT-ND - Cut Tape (CT) SAM14393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 200 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.58000 | kr.159.58 |
| 10 | kr.135.62500 | kr.1,356.25 |
| 25 | kr.127.13480 | kr.3,178.37 |
| 50 | kr.122.25160 | kr.6,112.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.99.87867 | kr.22,472.70 |
| Unit Price without VAT: | kr.159.58000 |
|---|---|
| Unit Price with VAT: | kr.199.47500 |

