




SEAM-20-02.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14392TR-ND - Tape & Reel (TR) SAM14392CT-ND - Cut Tape (CT) SAM14392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 120 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.58000 | kr.102.58 |
| 10 | kr.87.15600 | kr.871.56 |
| 25 | kr.81.69720 | kr.2,042.43 |
| 50 | kr.77.79820 | kr.3,889.91 |
| 100 | kr.75.37060 | kr.7,537.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.67.43902 | kr.15,173.78 |
| 450 | kr.61.57718 | kr.27,709.73 |
| Unit Price without VAT: | kr.102.58000 |
|---|---|
| Unit Price with VAT: | kr.128.22500 |

