




SEAM-20-02.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14390TR-ND - Tape & Reel (TR) SAM14390CT-ND - Cut Tape (CT) SAM14390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.43000 | kr.82.43 |
| 10 | kr.76.96600 | kr.769.66 |
| 25 | kr.72.76280 | kr.1,819.07 |
| 50 | kr.66.62400 | kr.3,331.20 |
| 100 | kr.62.66880 | kr.6,266.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.57.22283 | kr.21,458.56 |
| 750 | kr.49.15200 | kr.36,864.00 |
| Unit Price without VAT: | kr.82.43000 |
|---|---|
| Unit Price with VAT: | kr.103.03750 |











