


SEAM-10-11.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-10-11.0-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-10-11.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-10-11.0-S-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-11.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-11.0-S-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm, 19mm |
Number of Positions 40 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.75000 | kr.92.75 |
| 10 | kr.78.81300 | kr.788.13 |
| 25 | kr.73.87360 | kr.1,846.84 |
| 50 | kr.70.34860 | kr.3,517.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.44560 | kr.6,044.56 |
| 300 | kr.55.15800 | kr.16,547.40 |
| Unit Price without VAT: | kr.92.75000 |
|---|---|
| Unit Price with VAT: | kr.115.93750 |


