
SEAM-10-03.0-STL-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-10-03.0-STL-04-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-10-03.0-STL-04-1-A-K-TR |
Description | ".050"" SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8mm, 9mm, 9.5mm, 10.5mm, 11mm |
Number of Positions 40 | Height Above Board 0.220" (5.59mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.15000 | kr.81.15 |
| Unit Price without VAT: | kr.81.15000 |
|---|---|
| Unit Price with VAT: | kr.101.43750 |

