Image for SEAFP-50-05.0-S-06-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFP-50-05.0-S-06-TR

DigiKey Part Number
612-SEAFP-50-05.0-S-06-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAFP-50-05.0-S-06-TR
Description
.050" SEARAY HIGH-SPEED OPEN-PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFP-50-05.0-S-06-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
300
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Through Hole
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm
Height Above Board
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.114.18525kr.42,819.47
Manufacturers Standard Package
Unit Price without VAT:kr.114.18525
Unit Price with VAT:kr.142.73156