
SEAFP-20-05.0-S-06-TR | |
|---|---|
DigiKey Part Number | 612-SEAFP-20-05.0-S-06-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAFP-20-05.0-S-06-TR |
Description | .050" SEARAY HIGH-SPEED OPEN-PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFP-20-05.0-S-06-TR Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 6 |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm |
Number of Positions 120 | Height Above Board 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.56.02683 | kr.21,010.06 |
| Unit Price without VAT: | kr.56.02683 |
|---|---|
| Unit Price with VAT: | kr.70.03354 |

