
SEAF8-50-1-S-04-2-RA | |
---|---|
DigiKey Part Number | 612-SEAF8-50-1-S-04-2-RA-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-1-S-04-2-RA |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-1-S-04-2-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | kr.150.52874 | kr.26,342.53 |
Unit Price without VAT: | kr.150.52874 |
---|---|
Unit Price with VAT: | kr.188.16093 |