
SEAF8-50-05.0-STL-04-1 | |
|---|---|
DigiKey Part Number | 612-SEAF8-50-05.0-STL-04-1-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-05.0-STL-04-1 |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-05.0-STL-04-1 Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 200 | Height Above Board 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.117.23156 | kr.64,477.36 |
| Unit Price without VAT: | kr.117.23156 |
|---|---|
| Unit Price with VAT: | kr.146.53945 |





