
SEAF8-50-05.0-L-10-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-50-05.0-L-10-3-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-05.0-L-10-3 |
Description | CONN SOCKET HS HD ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-05.0-L-10-3 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 500 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.03000 | kr.244.03 |
| 10 | kr.231.01100 | kr.2,310.11 |
| 25 | kr.222.33120 | kr.5,558.28 |
| 50 | kr.216.91040 | kr.10,845.52 |
| 100 | kr.176.99440 | kr.17,699.44 |
| 250 | kr.163.69272 | kr.40,923.18 |
| Unit Price without VAT: | kr.244.03000 |
|---|---|
| Unit Price with VAT: | kr.305.03750 |

