
| SEAF8-10-05.0-S-06-3 | |
|---|---|
| DigiKey Part Number | 612-SEAF8-10-05.0-S-06-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | SEAF8-10-05.0-S-06-3 | 
| Description | CONN SOCKET HS HD ARRAY | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Connector High Density Array, Female Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAF8-10-05.0-S-06-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Connector Type | High Density Array, Female | |
| Number of Positions | 60 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 6 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 7mm, 10mm | |
| Height Above Board | 0.180" (4.57mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 525 | kr.44.16011 | kr.23,184.06 | 
| Unit Price without VAT: | kr.44.16011 | 
|---|---|
| Unit Price with VAT: | kr.55.20014 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark