
SEAF8-10-05.0-L-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-10-05.0-L-04-3TR-ND - Tape & Reel (TR) 612-SEAF8-10-05.0-L-04-3CT-ND - Cut Tape (CT) 612-SEAF8-10-05.0-L-04-3DKR-ND |
Manufacturer | |
Manufacturer Product Number | SEAF8-10-05.0-L-04-3 |
Description | CONN HD ARRAY RCPT 0.8MM 4X10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-10-05.0-L-04-3 Models |
Category | Mounting Type Surface Mount |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 40 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.59.67200 | kr.596.72 |
| 25 | kr.55.93400 | kr.1,398.35 |
| 50 | kr.53.26240 | kr.2,663.12 |
| 100 | kr.50.72060 | kr.5,072.06 |
| 250 | kr.49.80096 | kr.12,450.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | kr.40.68693 | kr.27,463.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.59.67200 | kr.596.72 |
| 25 | kr.55.93400 | kr.1,398.35 |
| 50 | kr.53.26240 | kr.2,663.12 |
| 100 | kr.50.72060 | kr.5,072.06 |
| 250 | kr.49.80096 | kr.12,450.24 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |











