


SEAF-50-06.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15061TR-ND - Tape & Reel (TR) SAM15061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.0-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 500 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-06.0-L-10-2-A-K-TR | Samtec Inc. | 147 | SAM15058CT-ND | kr.28.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.62000 | kr.237.62 |
| 10 | kr.201.94800 | kr.2,019.48 |
| 25 | kr.189.30720 | kr.4,732.68 |
| 50 | kr.188.95220 | kr.9,447.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.165.86173 | kr.37,318.89 |
| Unit Price without VAT: | kr.237.62000 |
|---|---|
| Unit Price with VAT: | kr.297.02500 |

