
SEAF-50-05.0-STL-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-05.0-STL-10-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-STL-10-1-A-K-TR |
Description | ".050"" SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 500 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.34000 | kr.244.34 |
| Unit Price without VAT: | kr.244.34000 |
|---|---|
| Unit Price with VAT: | kr.305.42500 |

