


SEAF-40-06.5-S-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-06.5-S-08-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-06.5-S-08-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-S-08-1-A-K-TR |
Description | CONN HD ARRAY RCPT 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-S-08-1-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 320 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-06.5-S-08-2-A-K-TR | Samtec Inc. | 66 | SAM14365CT-ND | kr.204.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.85000 | kr.204.85 |
| 10 | kr.174.12800 | kr.1,741.28 |
| 25 | kr.163.22720 | kr.4,080.68 |
| 50 | kr.160.67460 | kr.8,033.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.131.26970 | kr.26,253.94 |
| Unit Price without VAT: | kr.204.85000 |
|---|---|
| Unit Price with VAT: | kr.256.06250 |



