



SEAF-40-05.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8008TR-ND - Tape & Reel (TR) SAM8008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 320 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.05000 | kr.171.05 |
| 10 | kr.145.37600 | kr.1,453.76 |
| 25 | kr.136.27200 | kr.3,406.80 |
| 50 | kr.131.89360 | kr.6,594.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.120.60596 | kr.27,136.34 |
| 450 | kr.107.75620 | kr.48,490.29 |
| Unit Price without VAT: | kr.171.05000 |
|---|---|
| Unit Price with VAT: | kr.213.81250 |



