


SEAF-40-05.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15039TR-ND - Tape & Reel (TR) SAM15039CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-06-1-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 240 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-05.0-L-06-1-A-K-TR | Samtec Inc. | 62 | 612-SEAF-40-05.0-L-06-1-A-K-TRCT-ND | kr.119.07000 | Similar |
| SEAF-40-05.0-L-06-2-A-K-TR | Samtec Inc. | 49 | SAM15035CT-ND | kr.119.07000 | Similar |
| SEAF-40-05.0-S-06-2-A-K-TR | Samtec Inc. | 853 | SAM15040CT-ND | kr.121.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.94000 | kr.136.94 |
| 10 | kr.116.37700 | kr.1,163.77 |
| 25 | kr.109.08840 | kr.2,727.21 |
| 50 | kr.103.88220 | kr.5,194.11 |
| 100 | kr.103.40410 | kr.10,340.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.84.48059 | kr.31,680.22 |
| Unit Price without VAT: | kr.136.94000 |
|---|---|
| Unit Price with VAT: | kr.171.17500 |

