


SEAF-40-05.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15036TR-ND - Tape & Reel (TR) SAM15036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-L-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-L-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 400 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.44000 | kr.158.44 |
| 10 | kr.134.65500 | kr.1,346.55 |
| 25 | kr.126.22160 | kr.3,155.54 |
| 50 | kr.121.29180 | kr.6,064.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.105.70100 | kr.26,425.25 |
| 500 | kr.99.09420 | kr.49,547.10 |
| Unit Price without VAT: | kr.158.44000 |
|---|---|
| Unit Price with VAT: | kr.198.05000 |

