
SFSD-04-28C-G-08.00-DR-NDX | |
|---|---|
DigiKey Part Number | 612-SFSD-04-28C-G-08.00-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-04-28C-G-08.00-DR-NDX |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Multiple, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.19000 | kr.53.19 |
| Unit Price without VAT: | kr.53.19000 |
|---|---|
| Unit Price with VAT: | kr.66.48750 |

