
LSS-140-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-140-02-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-140-02-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-140-02-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-140-02-L-DV-A-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-140-02-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 80 | Height Above Board 0.287" (7.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS-140-02-F-DV-A-K-TR | Samtec Inc. | 134 | 612-LSS-140-02-F-DV-A-K-TRCT-ND | kr.40.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.38.17900 | kr.381.79 |
| 100 | kr.32.45000 | kr.3,245.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.28.14982 | kr.7,741.20 |
| 550 | kr.25.04300 | kr.13,773.65 |
| 1.375 | kr.24.96374 | kr.34,325.14 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |

