SEAF-40-01-L-10-1-RA-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.237.20720
Datasheet

Similar


Samtec Inc.
In Stock: 136
Unit Price: kr.318.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.293.09320
Datasheet
400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-40-01-L-10-1-RA-K-TR

DigiKey Part Number
SEAF-40-01-L-10-1-RA-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-40-01-L-10-1-RA-K-TR
Description
CONN HD ARRAY RCPT 400P R/A SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-40-01-L-10-1-RA-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Height Above Board
0.611" (15.53mm)
Number of Positions
400
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-40-01-L-10-2-RA-K-TRSamtec Inc.0SEAF-40-01-L-10-2-RA-K-TR-NDkr.237.20720Similar
SEAF-40-01-S-10-1-RA-K-TRSamtec Inc.136612-SEAF-40-01-S-10-1-RA-K-TRCT-NDkr.318.08000Similar
SEAF-40-01-S-10-2-RA-K-TRSamtec Inc.0SEAF-40-01-S-10-2-RA-K-TR-NDkr.293.09320Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.251.44180kr.12,572.09
Manufacturers Standard Package
Unit Price without VAT:kr.251.44180
Unit Price with VAT:kr.314.30225