SEAF-40-01-L-06-1-RA-LP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.205.83613
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.225.87133
Datasheet
Image for SEAF-40-01-L-06-1-RA-LP-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF-40-01-L-06-1-RA-LP-K-TR

DigiKey Part Number
612-SEAF-40-01-L-06-1-RA-LP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-40-01-L-06-1-RA-LP-K-TR
Description
.050" SEARAY HIGH-SPEED HIGH-DEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Number of Rows
6
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Board Guide, Latches, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
High Density Array, Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
240
Height Above Board
0.411" (10.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-40-01-L-06-2-RA-LP-K-TRSamtec Inc.0SEAF-40-01-L-06-2-RA-LP-K-TR-NDkr.205.83613Similar
SEAF-40-01-S-06-2-RA-LP-K-TRSamtec Inc.0SEAF-40-01-S-06-2-RA-LP-K-TR-NDkr.225.87133Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75kr.205.83613kr.15,437.71
Manufacturers Standard Package
Unit Price without VAT:kr.205.83613
Unit Price with VAT:kr.257.29516