




SEAF-30-06.5-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14348TR-ND - Tape & Reel (TR) SAM14348CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-S-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.46000 | kr.91.46 |
| 10 | kr.87.45600 | kr.874.56 |
| 25 | kr.84.16760 | kr.2,104.19 |
| 50 | kr.78.00960 | kr.3,900.48 |
| 100 | kr.67.00800 | kr.6,700.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.57.46314 | kr.18,675.52 |
| 650 | kr.49.16209 | kr.31,955.36 |
| Unit Price without VAT: | kr.91.46000 |
|---|---|
| Unit Price with VAT: | kr.114.32500 |


