SEAF-30-06.0-S-04-1-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.59.20643
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.81.79000
Datasheet

Similar


Samtec Inc.
In Stock: 11
Unit Price: kr.98.84000
Datasheet
120 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-30-06.0-S-04-1-A-K-TR

DigiKey Part Number
SEAF-30-06.0-S-04-1-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-30-06.0-S-04-1-A-K-TR
Description
CONN HD ARRAY RCPT 120P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-06.0-S-04-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm
Number of Positions
120
Height Above Board
0.238" (6.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-30-06.0-L-04-1-A-K-TRSamtec Inc.0SEAF-30-06.0-L-04-1-A-K-TR-NDkr.59.20643Similar
SEAF-30-06.0-L-04-2-A-K-TRSamtec Inc.0SAM14339CT-NDkr.81.79000Similar
SEAF-30-06.0-S-04-2-A-K-TRSamtec Inc.11SAM14341CT-NDkr.98.84000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
325kr.65.23062kr.21,199.95
Manufacturers Standard Package
Unit Price without VAT:kr.65.23062
Unit Price with VAT:kr.81.53828