


SEAF-30-05.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14332TR-ND - Tape & Reel (TR) SAM14332CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 120 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-05.0-L-04-2-A-K-TR | Samtec Inc. | 105 | SAM14326CT-ND | kr.87.24000 | Similar |
| SEAF-30-05.0-S-04-2-A-K-TR | Samtec Inc. | 461 | SAM14333CT-ND | kr.93.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.32000 | kr.84.32 |
| 10 | kr.71.68000 | kr.716.80 |
| 25 | kr.67.18880 | kr.1,679.72 |
| 50 | kr.63.98080 | kr.3,199.04 |
| 100 | kr.60.92740 | kr.6,092.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.53.03453 | kr.19,887.95 |
| 750 | kr.49.72149 | kr.37,291.12 |
| Unit Price without VAT: | kr.84.32000 |
|---|---|
| Unit Price with VAT: | kr.105.40000 |

