


SEAF-30-05.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14331TR-ND - Tape & Reel (TR) SAM14331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 300 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-05.0-S-10-1-A-K-TR | Samtec Inc. | 261 | SAM14338CT-ND | kr.153.94000 | Similar |
| SEAF-30-05.0-S-10-2-A-K-TR | Samtec Inc. | 145 | SAM8005CT-ND | kr.153.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.71000 | kr.133.71 |
| 10 | kr.113.65700 | kr.1,136.57 |
| 25 | kr.106.54000 | kr.2,663.50 |
| 50 | kr.101.45640 | kr.5,072.82 |
| 100 | kr.100.76540 | kr.10,076.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.82.87672 | kr.20,719.18 |
| 500 | kr.82.32490 | kr.41,162.45 |
| Unit Price without VAT: | kr.133.71000 |
|---|---|
| Unit Price with VAT: | kr.167.13750 |


