


SEAF-30-05.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14328TR-ND - Tape & Reel (TR) SAM14328CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 180 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-05.0-S-06-1-A-K-TR | Samtec Inc. | 343 | SAM14334CT-ND | kr.98.84000 | Similar |
| SEAF-30-05.0-S-06-2-A-K-TR | Samtec Inc. | 364 | SAM14335CT-ND | kr.98.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.41000 | kr.90.41 |
| 10 | kr.76.84100 | kr.768.41 |
| 25 | kr.72.03000 | kr.1,800.75 |
| 50 | kr.68.59000 | kr.3,429.50 |
| 100 | kr.65.67040 | kr.6,567.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.57.18680 | kr.21,445.05 |
| 750 | kr.53.65229 | kr.40,239.22 |
| Unit Price without VAT: | kr.90.41000 |
|---|---|
| Unit Price with VAT: | kr.113.01250 |

