SEAF-30-01-S-10-1-RA-GP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.185.99707
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.185.99707
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.205.19200
Datasheet
300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
SEARAY

SEAF-30-01-S-10-1-RA-GP-TR

DigiKey Part Number
SEAF-30-01-S-10-1-RA-GP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-30-01-S-10-1-RA-GP-TR
Description
CONN HD ARRAY RCPT 300P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-30-01-S-10-1-RA-GP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
10
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mating Flange
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Height Above Board
0.611" (15.53mm)
Number of Positions
300
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-30-01-L-10-1-RA-GP-TRSamtec Inc.0SEAF-30-01-L-10-1-RA-GP-TR-NDkr.185.99707Similar
SEAF-30-01-L-10-2-RA-GP-TRSamtec Inc.0SEAF-30-01-L-10-2-RA-GP-TR-NDkr.185.99707Similar
SEAF-30-01-S-10-2-RA-GP-TRSamtec Inc.0SEAF-30-01-S-10-2-RA-GP-TR-NDkr.205.19200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75kr.205.19200kr.15,389.40
Manufacturers Standard Package
Unit Price without VAT:kr.205.19200
Unit Price with VAT:kr.256.49000