Similar
Similar
Similar



SEAF-30-01-L-10-2-RA-TR | |
|---|---|
DigiKey Part Number | SEAF-30-01-L-10-2-RA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-L-10-2-RA-TR |
Description | CONN HD ARRAY RCPT 300P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-01-L-10-2-RA-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.611" (15.53mm) |
Number of Positions 300 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-01-L-10-1-RA-TR | Samtec Inc. | 0 | SEAF-30-01-L-10-1-RA-TR-ND | kr.24.93360 | Similar |
| SEAF-30-01-S-10-1-RA-TR | Samtec Inc. | 0 | SEAF-30-01-S-10-1-RA-TR-ND | kr.27.50667 | Similar |
| SEAF-30-01-S-10-2-RA-TR | Samtec Inc. | 0 | SEAF-30-01-S-10-2-RA-TR-ND | kr.27.50667 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.185.99707 | kr.13,949.78 |
| Unit Price without VAT: | kr.185.99707 |
|---|---|
| Unit Price with VAT: | kr.232.49634 |


