
HLE-102-02-L-DV-BE-TR | |
|---|---|
DigiKey Part Number | 612-HLE-102-02-L-DV-BE-TR-ND - Tape & Reel (TR) 612-HLE-102-02-L-DV-BE-TRCT-ND - Cut Tape (CT) 612-HLE-102-02-L-DV-BE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-102-02-L-DV-BE-TR |
Description | CONN RCPT 4POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-102-02-L-DV-BE-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.144" (3.66mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.53100 | kr.105.31 |
| 100 | kr.8.95020 | kr.895.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.5.65193 | kr.4,804.14 |
| 1.700 | kr.5.38218 | kr.9,149.71 |
| 2.550 | kr.5.23047 | kr.13,337.70 |
| 4.250 | kr.5.04543 | kr.21,443.08 |
| 5.950 | kr.4.99274 | kr.29,706.80 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |



