Similar
Similar
Similar

SEAF-30-01-L-08-1-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-01-L-08-1-RA-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-L-08-1-RA-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 8 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 240 | Height Above Board 0.511" (12.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-01-L-08-2-RA-K-TR | Samtec Inc. | 0 | SEAF-30-01-L-08-2-RA-K-TR-ND | kr.163.67680 | Similar |
| SEAF-30-01-S-08-1-RA-K-TR | Samtec Inc. | 0 | 612-SEAF-30-01-S-08-1-RA-K-TR-ND | kr.214.21333 | Similar |
| SEAF-30-01-S-08-2-RA-K-TR | Samtec Inc. | 0 | SEAF-30-01-S-08-2-RA-K-TR-ND | kr.214.17453 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.163.67680 | kr.12,275.76 |
| Unit Price without VAT: | kr.163.67680 |
|---|---|
| Unit Price with VAT: | kr.204.59600 |



