Similar



SEAF-20-06.5-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14318TR-ND - Tape & Reel (TR) SAM14318CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-L-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 160 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-06.5-S-08-2-A-K-TR | Samtec Inc. | 274 | SAM13232CT-ND | kr.126.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.51000 | kr.115.51 |
| 10 | kr.98.15000 | kr.981.50 |
| 25 | kr.92.00360 | kr.2,300.09 |
| 50 | kr.87.61120 | kr.4,380.56 |
| 100 | kr.85.82710 | kr.8,582.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.76.84745 | kr.15,369.49 |
| 400 | kr.70.12040 | kr.28,048.16 |
| Unit Price without VAT: | kr.115.51000 |
|---|---|
| Unit Price with VAT: | kr.144.38750 |



