


SEAF-20-06.0-S-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14314TR-ND - Tape & Reel (TR) SAM14314CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.0-S-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 80 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.67000 | kr.95.67 |
| 10 | kr.81.31100 | kr.813.11 |
| 25 | kr.76.21960 | kr.1,905.49 |
| 50 | kr.72.58160 | kr.3,629.08 |
| 100 | kr.69.86110 | kr.6,986.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | kr.57.07582 | kr.18,549.64 |
| Unit Price without VAT: | kr.95.67000 |
|---|---|
| Unit Price with VAT: | kr.119.58750 |


