SEAF-20-01-S-08-1-RA-GP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.137.57880
Datasheet

Similar


Samtec Inc.
In Stock: 49
Unit Price: kr.176.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.151.78467
Datasheet
Image for SEAF-20-01-S-08-1-RA-GP-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF-20-01-S-08-1-RA-GP-K-TR

DigiKey Part Number
612-SEAF-20-01-S-08-1-RA-GP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-20-01-S-08-1-RA-GP-K-TR
Description
.050" SEARAY HIGH-SPEED HIGH-DEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Number of Rows
8
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Board Guide, Mating Flange, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
High Density Array, Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
160
Height Above Board
0.511" (12.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAF-20-01-L-08-1-RA-GP-K-TRSamtec Inc.0612-SEAF-20-01-L-08-1-RA-GP-K-TR-NDkr.137.57880Similar
SEAF-20-01-L-08-2-RA-GP-K-TRSamtec Inc.49612-SEAF-20-01-L-08-2-RA-GP-K-TRCT-NDkr.176.70000Similar
SEAF-20-01-S-08-2-RA-GP-K-TRSamtec Inc.0SEAF-20-01-S-08-2-RA-GP-K-TR-NDkr.151.78467Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75kr.151.78467kr.11,383.85
Manufacturers Standard Package
Unit Price without VAT:kr.151.78467
Unit Price with VAT:kr.189.73084