Similar
Similar
Similar



SEAF-20-01-S-04-2-RA-K-TR | |
|---|---|
DigiKey Part Number | SEAF-20-01-S-04-2-RA-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-S-04-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 80POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-S-04-2-RA-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.311" (7.90mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-01-L-04-1-RA-K-TR | Samtec Inc. | 0 | SEAF-20-01-L-04-1-RA-K-TR-ND | kr.71.23663 | Similar |
| SEAF-20-01-L-04-2-RA-K-TR | Samtec Inc. | 309 | 612-SEAF-20-01-L-04-2-RA-K-TRCT-ND | kr.110.44000 | Similar |
| SEAF-20-01-S-04-1-RA-K-TR | Samtec Inc. | 321 | 612-SEAF-20-01-S-04-1-RA-K-TRCT-ND | kr.120.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.78.58446 | kr.13,752.28 |
| Unit Price without VAT: | kr.78.58446 |
|---|---|
| Unit Price with VAT: | kr.98.23058 |




